The Sanyo 10SH220M is a 220uF aluminium electrolytic capacitor with a voltage rating of 10V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 10mm in diameter and 10.5mm in height, with a lead pitch of 5mm and a lead diameter of 0.6mm. It has an ESR of 27mR and a ripple current of 3.37A.
Sanyo 10SH220M technical specifications.
| Capacitance | 220uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 3.37A |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10SH220M to view detailed technical specifications.
No datasheet is available for this part.