Sanyo 10SVP15M technical specifications.
| Capacitance | 15uF |
| Package/Case | A |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 740mA |
| RoHS Compliant | No |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 10SVP15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.