
This 33uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is packaged in a radial case with a 5mm diameter and 5.9mm height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged on a cut tape reel.
Sanyo 10SVP33M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 5.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10SVP33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.