
Aluminum electrolytic capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.62A ripple current, 50mΩ ESR, and a 2000-hour life at 105°C. Cylindrical construction with radial leads, measuring 6.3mm diameter and 5.9mm height. Operating temperature range from -55°C to 105°C.
Sanyo 10SVP47M technical specifications.
| Capacitance | 47uF |
| Package/Case | C |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 94uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.62A |
| Ripple Current (AC) | 1.62A |
| RoHS Compliant | No |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 10SVP47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
