This 4.7uF aluminum electrolytic capacitor from Sanyo operates at 10V with a tolerance of 20%. It has a cylindrical construction with a diameter of 4mm and a height of 5.4mm. The capacitor's ESR is 240mR, and it can handle a ripple current of 670mA. It is suitable for use in temperatures ranging from -55°C to 105°C and is compliant with RoHS regulations.
Sanyo 10SVP4R7M technical specifications.
| Capacitance | 4.7uF |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 5.4mm |
| Leakage Current | 23.5uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10SVP4R7M to view detailed technical specifications.
No datasheet is available for this part.