Sanyo 10SVP56M technical specifications.
| Capacitance | 56uF |
| Package/Case | C |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 5.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 1.7A |
| RoHS Compliant | No |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 10SVP56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.