Sanyo 10TPB68MC technical specifications.
| Capacitance | 68uF |
| Height | 2.8mm |
| Leakage Current | 68uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10TPB68MC to view detailed technical specifications.
No datasheet is available for this part.