Polarized tantalum capacitor with 100µF capacitance and 10V DC rated voltage. Features a 20% positive and 20% negative tolerance, operating from -55°C to 105°C. This general ceramic capacitor has a 2-terminal configuration and a compact 2917 package size, measuring 7.3mm in length, 4.3mm in width, and 1.9mm in height.
Sanyo 10TPC100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TPC |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 10TPC100M to view detailed technical specifications.
No datasheet is available for this part.