Solid tantalum capacitor with 150µF capacitance and 10V voltage rating. Features 20% tolerance, 150µA leakage current, and a low 0.015 Ohm ESR. Designed for surface-mount applications with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Operates up to 105°C and is RoHS compliant.
Sanyo 10TPF150ML technical specifications.
| Capacitance | 150uF |
| Height | 2.8mm |
| Leakage Current | 150uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10TPF150ML to view detailed technical specifications.
No datasheet is available for this part.