Sanyo 16SC3R3M technical specifications.
| Capacitance | 3.3uF |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 6.8mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 242mA |
| Series | SC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 16SC3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.