Sanyo 16SH100M technical specifications.
| Capacitance | 100uF |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 2.74A |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 16SH100M to view detailed technical specifications.
No datasheet is available for this part.