Sanyo 16SP33M technical specifications.
| Capacitance | 33uF |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 1.58A |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 16SP33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.