Aluminum electrolytic capacitor, polarized, featuring 100µF capacitance and a DC rated voltage of 16V. This component offers a capacitance tolerance of ±20%. Operating temperature range spans from -55°C to 105°C. The capacitor has two terminals and dimensions of 7.3mm length, 6.6mm width, and 5.9mm height.
Sanyo 16SVPC100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SVPC(C6 SIZE) |
| Height | 5.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 16SVPC100M to view detailed technical specifications.
No datasheet is available for this part.