Solid polymer aluminum electrolytic capacitor, 270µF capacitance with 20% tolerance, designed for surface mount applications. Features a low 16mΩ ESR and a ripple current rating of 4.07A. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 2000 hours at maximum temperature. Packaged in tape and reel for automated assembly.
Sanyo 16SVPC270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 11.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.07A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 16SVPC270M to view detailed technical specifications.
No datasheet is available for this part.
