Polarized aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features a wide operating temperature range from -55°C to 105°C. This component offers ±20% capacitance tolerance and has 2 terminals. Dimensions include a 10.3mm width, 11mm length, and 12.6mm height.
Sanyo 16SVPF1000M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SVPF |
| Height | 12.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 16SVPF1000M to view detailed technical specifications.
No datasheet is available for this part.