Aluminum polymer capacitor, 270µF capacitance, 16VDC voltage rating, and 20% tolerance. Features low 22mΩ ESR and 3.3A ripple current capability. Designed for surface mount applications with an 8mm diameter and 6.9mm height. Offers a long operational life of 5000 hours at 105°C maximum operating temperature.
Sanyo 16SVPF270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6.9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 3.3A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 16SVPF270M to view detailed technical specifications.
No datasheet is available for this part.