
100µF, 20V aluminum electrolytic capacitor from the SVP series, featuring a 20% tolerance and 2000-hour life at 105°C. This radial can, SMD component offers a low 24mΩ ESR and a ripple current rating of 3.32A. Operating across a wide temperature range of -55°C to 105°C, it has a leakage current of 400µA. The cylindrical construction measures 8mm in diameter and 11.9mm in height, with an 8.3mm width.
Sanyo 20SVP100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 11.9mm |
| Leakage Current | 400uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.32A |
| Ripple Current (AC) | 3.32A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 20SVP100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
