
150µF, 20V radial aluminum electrolytic capacitor with 20% tolerance and 20mΩ ESR. Features a 10mm diameter, 10.3mm height, and 10.3mm width package. Rated for 4.32A ripple current and operates from -55°C to 105°C for 2000 hours. RoHS compliant and available in cut tape packaging.
Sanyo 20SVP150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 4.32A |
| RoHS Compliant | Yes |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 20SVP150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
