Sanyo 20SVP33M technical specifications.
| Capacitance | 33uF |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 6.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 1.89A |
| RoHS Compliant | Yes |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 20SVP33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.