This is a 25V aluminum electrolytic capacitor with a capacitance of 22uF. It has a width of 5.3mm and a length of 6mm. The capacitor is polarized and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. It is available in a 2421 package type.
Sanyo 25CE22AX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CE-AX(25 VOLT) |
| Height | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 25CE22AX to view detailed technical specifications.
No datasheet is available for this part.