The Sanyo 25SC22M is a 22uF aluminium electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 8mm in diameter and 10.5mm in height, with a lead pitch of 3.5mm and a lead diameter of 0.5mm. It has a high ripple current rating of 889mA and a low ESR of 125mR.
Sanyo 25SC22M technical specifications.
| Capacitance | 22uF |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 889mA |
| Series | SC |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 25SC22M to view detailed technical specifications.
No datasheet is available for this part.