Sanyo 25SP10M technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 1.56A |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 25SP10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.