Solid Polymer Aluminum Electrolytic Capacitor, polarized, surface mount. Features 330 µF capacitance and 25 VDC rated voltage. Operating temperature range from -55°C to +105°C. Dimensions include 10.3 mm width, 11 mm length, and 12.6 mm height. Halogen-free and RoHS compliant.
Sanyo 25SVPF330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 25SVPF330M to view detailed technical specifications.
No datasheet is available for this part.