Sanyo 2SB1204S-TL-E technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 2SB1204S-TL-E to view detailed technical specifications.
No datasheet is available for this part.