Sanyo 2SC4504E-TD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 2SC4504E-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.