
The 2SC5706-TL-E is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum power dissipation of 15W. It is packaged in a SOT-428 package and is available on tape and reel. The transistor is lead-free and has a transition frequency of 400MHz. It is designed to operate at temperatures up to 150°C.
Sanyo 2SC5706-TL-E technical specifications.
| Package/Case | SOT-428 |
| Collector Emitter Breakdown Voltage | 50V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 15W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SC5706-TL-E to view detailed technical specifications.
No datasheet is available for this part.
