Sanyo 2SC5707 technical specifications.
| Package/Case | TO-251AA |
| Collector Emitter Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 15W |
| RoHS Compliant | No |
| Transition Frequency | 330MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SC5707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
