Sanyo 2SC6082 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Lead Free | Lead Free |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 195MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SC6082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
