Sanyo 2SD1802S-TL-E technical specifications.
| Package/Case | TO-251 |
| Collector Emitter Breakdown Voltage | 50V |
| Lead Free | Lead Free |
| Max Power Dissipation | 15W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SD1802S-TL-E to view detailed technical specifications.
No datasheet is available for this part.
