
Sanyo 2SK3557-7-TB-E technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | 1.5V |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SK3557-7-TB-E to view detailed technical specifications.
No datasheet is available for this part.
