
Sanyo 2SK4043LS technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 20W |
| Power Dissipation | 20W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.021R |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SK4043LS to view detailed technical specifications.
No datasheet is available for this part.
