
This Sanyo tantalum capacitor features a capacitance of 470uF, a voltage rating of 4V, and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is packaged in a D-case with SMD/SMT termination. The capacitor exhibits an ESR of 40mR and a leakage current of 188uA, with a maximum ripple current of 3A. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sanyo 4TPB470M technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | D |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 40mR |
| Leakage Current | 188uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (DC) | 3A |
| RoHS Compliant | Yes |
| Series | TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 4TPB470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.