Sanyo 4TPB68M technical specifications.
| Capacitance | 68uF |
| Height | 1.9mm |
| Leakage Current | 27.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 4TPB68M to view detailed technical specifications.
No datasheet is available for this part.