The Sanyo 4TPC150M is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 4V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. It is available in a 2917 package type.
Sanyo 4TPC150M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | TPC |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 4TPC150M to view detailed technical specifications.
No datasheet is available for this part.