Cap Tant Solid 680uF 4V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105 Ž Embossed T/R
Sanyo 4TPE680M technical specifications.
| Capacitance | 680uF |
| Height | 3.8mm |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 4TPE680M to view detailed technical specifications.
No datasheet is available for this part.