Polarized tantalum capacitor with 470µF capacitance and 4V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and two terminals. Encased in a 2917 package with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height.
Sanyo 4TPF470ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | TPF(D3L) |
| Height | 2.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 4TPF470ML to view detailed technical specifications.
No datasheet is available for this part.