Sanyo 6SH47M technical specifications.
| Capacitance | 47uF |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 6.8mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 1.43A |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6SH47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.