
Radial aluminum electrolytic capacitor, 220µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 25mΩ ESR, 3.7A ripple current, and a 2000-hour life at 105°C. Dimensions include 10mm diameter and 7.9mm height, with a 10.3mm width. This RoHS compliant component operates from -55°C to 105°C and has a leakage current of 277µA.
Sanyo 6SVP220M technical specifications.
| Capacitance | 220uF |
| Package/Case | F |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Leakage Current | 277uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6SVP220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
