
Aluminum electrolytic capacitor, 47µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features a cylindrical construction in a B package, measuring 5mm diameter, 5.9mm height, and 5.3mm width. Offers 1.1A ripple current, 70mΩ ESR, and a leakage current of 148µA. Operates across a temperature range of -55°C to 105°C with a 2000-hour life rating. RoHS compliant and lead-free.
Sanyo 6SVP47M technical specifications.
| Capacitance | 47uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 148uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6SVP47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
