This 82uF aluminum electrolytic capacitor features a 20% tolerance and an equivalent series resistance of 45 milliohms. It has a cylindrical construction and is packaged in aluminum. The capacitor is rated for 2000 hours of life and operates between -55°C and 105°C. It is available on tape and reel for convenient mounting.
Sanyo 6SVP82M technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 45mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 6SVP82M to view detailed technical specifications.
No datasheet is available for this part.