Sanyo 6SVPC220MV technical specifications.
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Height | 5.9mm |
| Life (Hours) | 2000Hour |
| Ripple Current | 3.16A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 6SVPC220MV to view detailed technical specifications.
No datasheet is available for this part.