Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105C T/R
Sanyo 6SVPC820M technical specifications.
| Diameter | 8mm |
| Height | 11.9mm |
| Life (Hours) | 2000Hour |
| Ripple Current | 4.7A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 6SVPC820M to view detailed technical specifications.
No datasheet is available for this part.