Polarized Tantalum Capacitor, 100µF capacitance, with a DC rated voltage of 6.3V. Features a 20% tolerance, operating temperature range from -55°C to 105°C, and two terminals. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 1.9mm.
Sanyo 6TPC100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TPC |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 6TPC100M to view detailed technical specifications.
No datasheet is available for this part.