This 100uF ceramic capacitor features a molded package with a depth of 3.2mm and a length of 6mm. It has a dissipation factor of 10% and an equivalent series resistance of 55mR. The capacitor operates within a temperature range of -55°C to 105°C and is available in tape and reel packaging.
Sanyo 6TPC100MC technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 6TPC100MC to view detailed technical specifications.
No datasheet is available for this part.