The 6TPE220M is a 220uF molded capacitor with a 10% dissipation factor and 25mR equivalent series resistance. It operates over a temperature range of -55°C to 105°C and is available in tape and reel packaging. The capacitor has a polar design and is not radiation hardened.
Sanyo 6TPE220M technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 6TPE220M to view detailed technical specifications.
No datasheet is available for this part.