Solid polymer tantalum capacitor, chip package, offering 330µF capacitance with a 20% tolerance. Features a maximum operating temperature of 105°C and a leakage current of 207.9µA. Dimensions include a 7.3mm length, 4.3mm width, and 2.8mm height. This polar component is RoHS compliant.
Sanyo 6TPE330MIL technical specifications.
| Capacitance | 330uF |
| Height | 2.8mm |
| Leakage Current | 207.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6TPE330MIL to view detailed technical specifications.
No datasheet is available for this part.