Solid tantalum capacitor with 470µF capacitance and 20% tolerance. Features a 6.3V voltage rating and a low 25mΩ ESR. Operating temperature range from -55°C to 105°C. Packaged in a D4 case (7.3 x 4.3 x 3.8mm) for surface mount applications, supplied on tape and reel.
Sanyo 6TPE470M technical specifications.
| Capacitance | 470uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6TPE470M to view detailed technical specifications.
No datasheet is available for this part.