Polarized tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage. Features a 2917 package size with dimensions of 7.3mm length, 4.3mm width, and 3.8mm height. Operates across a temperature range of -55°C to 105°C. This component has 2 terminals and a ±20% tolerance.
Sanyo 6TPE470MI technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TPE |
| Height | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 6TPE470MI to view detailed technical specifications.
No datasheet is available for this part.