Solid polymer tantalum chip capacitor offering 680µF capacitance and 6.3V DC rated voltage. This polarized component operates across a wide temperature range from -55°C to 105°C. Measuring 7.3mm in length, 4.3mm in width, and 3.8mm in height, it features two terminals and is RoHS compliant.
Sanyo 6TPE680MI technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 6TPE680MI to view detailed technical specifications.
No datasheet is available for this part.