220µF polarized tantalum capacitor with a 6V DC rated voltage. Features a capacitance tolerance of ±20% and operates across a temperature range of -55°C to +105°C. This component has 2 terminals and dimensions of 7.3mm length, 4.3mm width, and 2.8mm height.
Sanyo 6TPF220ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Series | TPF(D3L) |
| Height | 2.8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 6TPF220ML to view detailed technical specifications.
No datasheet is available for this part.